Kontron K3851-R ATX Industrial Motherboard
Kontron K3851-R ATX Industrial Motherboard is equipped with the high-performance Intel® R680E Chipset with support for the 12th gen. Intel® Core™ i9/i7/i5/i3 processors and the Intel® Pentium® and Intel® Celeron® processors. Designed and approved for 24/7 continuous operation and a temperature range up to +60°C, the K3851-R ATX provides high functionality. The motherboard offers iAMT-based Out-of-Band management features and supports features like DDR5 or PCI Express Gen5, TSN, or Realtime (TCC). The Kontron K3851-R ATX Industrial Motherboard is particularly suitable for applications in the industrial automation market, such as control PCs in 19" rack format (e.g. for robotics), medical technology, high-performance workstations for CAD applications, video editing/displays, and more.Features
- Intel® 12th Gen Core™ processor series
- DDR5-4800 UDIMM, maximum 128GByte, ECC support
- cTDP, easy and flexible reduction of CPU TDP
- Support for Intel® iAMT features and Intel® Time Coordinated Computing (TCC)
- PCI Express® x16 (Gen5 at CPU, Gen4 at PCH)
- 1x Intel® GbE LAN, 2x 2.5GbE including Teaming and TSN
- Intel® UHD Graphics 7xx driven by Xe Architecture, 4x DisplayPort V1.4a at 4k
- Intel® High Definition 5.1 audio, Intel® integrated TPM V2.0
- 8-Bit GPIO; 4x COM ports
- 3x USB 3.2 Gen 2, 6x USB 3.2 Gen1, 2x USB 2.0, 1x USB 3.2 Gen2 stick socket, and 1x USB 2.0 stick socket
- 4x SATA 6G including RAID support
- 2x M.2 2230/2242/2280 (Key-M, PCIe/NVME SSD modules), including NVME RAID support
- M.2 2230 (Key-E, WLAN/BLUETOOTH® modules, including CNVi support)
- PCI Slot (32-Bit)
- BIOS-POST/-Boot and OS, HW Watchdog onboard
Applications
- Control PCs in 19" rack format (e.g. for robotics)
- Medical technology
- High-performance workstations for CAD applications
- Video editing/displays
Specifications
- Main power supply
- ±12V voltage range
- ±5% to ±10% maximum voltage tolerance options
- 1.100µF to 2.500µF motherboard capacitive load range
- 0.3A to 26A maximum motherboard continuous current range
- 0 to +60°C operating temperature range
- Aux
- +5V voltage
- ±5% maximum voltage tolerance
- 1.900µF motherboard capacitive load
- 2.5A maximum motherboard continuous current range
- 9.6" x 12" (243.8mm x 304.8mm) in dimension
Connector/Socket Diagram
Additional Resources
Yayınlandı: 2022-08-08
| Güncellenmiş: 2024-02-26