Kontron ME1310 High-Performance Multi-Edge Platform

Kontron ME1310 High-Performance Multi-Edge Platform is a flexible edge server for rapid deployment of telecom and 5G services. This Kontron multi-edge platform solves restricted-space and power challenges by enabling complex applications closer to the network edge. Multi-access edge computing decreases network congestion and improves application performance by getting the task processing closer to the user. ME1310 enables Radio Access Network (RAN), artificial intelligence (AI), data caching, ultra-low latency edge applications, high-bandwidth edge applications, and more.

Features

  • 3rd Gen Intel® Xeon® D processor
  • 2x PCIe expansion slots for hardware acceleration
  • Optional onboard switch with PTP/SnycE and Ocxo holdover
  • Long product lifecycle

Applications

  • RAN
  • AI
  • Data caching
  • Edge
    • Ultra-low latency
    • High bandwidth

Specifications

  • Power-supply unit options
    • 115VAC/230VAC, 50Hz/60Hz
    • -48VDC (-40VDC to -57VDC)
  • Operating temperature range (PCIe card selection could impact range)
    • -40°C to +65°C (DC version)
    • -5°C to +65°C (AC version)
  • 1U x 343mm (13.5") deep and designed to be mounted in a 19" standard rack
  • Front-to-back airflow
  • UL/CSA, CE, BIS, UKCA, VCCI, and CCC (on demand) certifications
  • 10-year lifecycle support

Front and Back Views

Chart - Kontron ME1310 High-Performance Multi-Edge Platform
Yayınlandı: 2025-02-20 | Güncellenmiş: 2025-02-20