Kontron 3.5" SBC with Intel® Atom® x6000E Processors
Kontron 3.5" SBC with Intel® Atom® x6000E Processors offers enhanced graphics performance, 2.5GbE with Time Sensitive Networking (TSN), and TPM 2.0 security/encryption support. The Kontron 3.5" SBC is well-suited for various IoT applications like industrial automation, retail, smart cities, and healthcare. The board supports extended board-to-board connectors for additional I/O port expansion to meet diverse application needs.Features
- Time-coordinated computing/time-sensitive networking for real-time control
- Intel programmable services engine support for real-time Arm®-based applications
- Additional rear I/O expansion via board-to-board connector
- Industrial-grade operating temperature range for extreme environmental conditions
- Hardware-based protection against malware and sophisticated cyberattacks
Block Diagram
Yayınlandı: 2023-10-04
| Güncellenmiş: 2023-10-30