Kontron SMARC™-sXAS Module - Coming Soon

Kontron SMARC™-sXAS Module supports the broad scalability of the Intel® Atom® series x7000E/x7000RE, Intel Processor N Series, and Intel Core™ i3-N305 processor designed for IoT applications. The range extends from the cost-optimized 2-core to high-performance 8-core Intel Core i3 solution with up to 3.8GHz burst frequency. The Kontron SMARC-sXAS is suitable for applications requiring low height. The module offers up to 16GB of LPDDR5-4800 memory, two USB 3.2 Gen2, and four USB 2.0 interfaces, one SATA port, eMMC on-board, and two 1GBASE-T (alternatively 2.5GBASE-T) Ethernet ports with TSN.

Features

  • Latest generation Intel Atom, Pentium, and Celeron processor series
  • Up to 16GB LPDDR5 memory down with inband ECC support
  • Dual LVDS, HDMI, and DP++
  • 1x USB 3.2, 6x USB 2.0, and eMMC onboard
  • Industrial-grade temperature range

Applications

  • Industrial environments
    • IoT gateways
    • Control computers
    • Input devices
  • Rugged mobile applications
  • Point-of-Sale (POS)
  • Point-of-Interest (POI)
  • Kiosk systems
  • Digital signage solutions

Specifications

  • 82mm x 50mm dimensions
  • Intel Amston Lake SKUs – Industrial RE-Series CPU
  • Up to 16 GByte LPDDR5 memory down with inband ECC support
  • Gen 12 IGFX graphics controller
  • Up to 2.5GbE Ethernet
  • 1x SATA 6Gb/s storage
  • Up to 128GByte eMMC (MLC) onboard Flash
  • Up to 4x PCIe x1
  • Panel signals
    • 1x HDMI (on request DP++)
    • 1x DP++
    • 1x dual LVDS (on request eDP)
  • 1x USB 3.2
  • 6x USB 2.0
  • 4x serial UART (2x RX/TX only)
  • HD Audio
  • I2C
  • 2x SPI
  • 14x GPIOs
  • Trusted Platform Module (TPM) 2.0
  • Features on request
    • eMMC up to 64 GByte pSLC
    • RAM from 2GByte to 16GByte LPDDR4
  • AMI UEFI BIOS
  • Operating systems
    • Windows® 10 (IoT) Enterprise x64
    • Windows 11
    • Linux
  • 5V power supply (only, no wide range)
  • -40°C to +85°C industrial-grade operating temperature range
  • 93% relative humidity at +40°C, non-condensing (according to IEC 60068-2-78)

Block Diagram

Block Diagram - Kontron SMARC™-sXAS Module
Yayınlandı: 2024-04-17 | Güncellenmiş: 2024-04-24