KOSTAL PLK 14,5 Automotive Connectors
KOSTAL PLK 14,5 Automotive Connectors are available in 48V class 4 PLK 14,5 and HV class 4 PLK 14,5 KHV 600 variants. These automotive connectors come in 1, 2, 3, and 4 cavities. The 48V class 4 PLK 14,5 connectors feature crimping and welding wire connections, two plug directions (90° and 180° on the same interface), and a compact design. The HV class 4 PLK 14,5 KHV 600 connectors feature touch protection, High Voltage Interlock Loop (HVIL) integration, multiple coding, and a waterproof sealed connection system. These automotive connectors are used in batteries, E-motors, electrical motors, inverters, On-Board Charger (OBC), and high-voltage batteries.Features
- HV class 4 PLK 14,5 KHV 600:
- Header includes tab
- Touch protection
- Waterproof sealed connection system
- HVIL integration
- Multiple coding
- 600V @4200m ASL voltage range
- -40°C to 140°C operating temperature range
- 250A continuous @80°C/50mm2 current carrying capacity
- 1, 2, 3, and 4 cavities
- 48V class 4 PLK 14,5:
- Crimping and welding wire connections
- Robust and compact design
- Two plug directions (90° and 180° on the same interface)
- 48V voltage range
- -40°C to 140°C operating temperature range
- 280A @80°C/70mm2 current carrying capacity
- 2 cavities
Applications
- Batteries
- Inverter
- On-Board Charger (OBC)
- Electrical motors
- E-motors
- High-voltage battery
Datasheets
View Results ( 10 ) Page
| Parça Numarası | Aksesuar Tipi | Pozisyon Sayısı | Akım Oranı | Cinsiyet |
|---|---|---|---|---|
| 10019942 | 2 Position | 175 A, 300 A | Receptacle (Female) | |
| 10022773 | 4 Position | 175 A, 300 A | Receptacle (Female) | |
| 10026807 | Contact Plate | 175 A, 300 A | ||
| 10090242 | Cap | 200 A, 250 A | ||
| 10022369 | 2 Position | |||
| 10022774 | 1 Position | 175 A, 300 A | Receptacle (Female) | |
| 10026661 | 1 Position | |||
| 10027385 | 250 A, 300 A | |||
| 10205971 | ||||
| 10089843 |
Yayınlandı: 2024-07-02
| Güncellenmiş: 2024-08-20