KrakenRF KRAKENANT-01 Magnetic Whip Antenna Set

KrakenRF KRAKENANT-01 Magnetic Whip Antenna Set is a set of five magnetic whip antennas that can be used with the KrakenSDR for direction finding. The magnets are strong enough to secure the antennas to the roof of a moving vehicle. The included cables are length-matched with a VNA to ensure as little phase distortion as possible.

Features

  • For use with the KrakenSDR for direction finding
  • Strong magnets on the antennas for mounting
  • Length-matched cables with a VNA
  • Very little phase distortion

Kit Contents

  • 5x SMA whip antennas usable from 100MHz to 1GHz
  • 5x SMA tees, for mounting the whip antennas onto the base
  • 5x magnetic mount bases
  • 5x 2-meter matched SMA-to-SMA cables
Yayınlandı: 2024-06-18 | Güncellenmiş: 2024-06-24