KUNBUS Digital IO Modules

KUNBUS Digital IO Modules can be connected to the base module Revolution Pi (RevPi) core, turning the RevPi system into an industrial control unit. These modules feature a 28-pin IO connector at the front and include three versions: a standard version with 14 digital inputs and 14 digital outputs, a special version with 16 digital inputs and no outputs, and another special version with no inputs and 16 digital outputs. These digital IO modules provide galvanic separation between the PiBridge logic circuit and inputs resp. outputs (600VRMS isolation voltage). KUNBUS Digital IO Modules are protected from interference according to EN 61131-2 requirements and operate in a -40°C to +55°C temperature range.

Features

  • RevPi DIO
    • 14 digital inputs
    • 14 digital outputs
  • RevPi DI
    • 16 digital inputs, no outputs
  • RevPi DO
    • 16 digital outputs, no inputs
  • 28-pin IO connector at the front
  • Galvanic separation between PiBridge logic circuit and inputs resp. outputs

Specifications

  • EN 61131-2 interference protection
  • -40°C to +55°C operating temperature range
  • Up to 93% relative humidity
  • UL certification (UL file no. E494534)
  • 96mm x 22.5mm x 110.5mm dimensions
  • IP20 protection rating
  • 12VDC to 24VDC power supply
  • Polycarbonate housing material
  • DIN-rail housing
  • 3 status LEDs
Yayınlandı: 2024-05-20 | Güncellenmiş: 2024-06-26