KUNBUS RevPi Flat S
KUNBUS RevPi Flat S is designed for DIN rail mounting and is powered by the Raspberry Pi Compute Module 4S. The KUNBUS RevPi Flat S features a 1.5GHz quad-core processor, 1GB RAM, and 32GB eMMC flash storage, providing reliable performance for industrial applications. The IPC includes an external USB-OTG interface for easy OS installation. Pre-installed with a customized Raspberry Pi OS, the device enables quick setup and operation. Its slim design fits seamlessly into distribution cabinets for building automation. Unlike the modular RevPi Core and RevPi Connect, the RevPi Flat S is a standalone, non-expandable device.Features
- Compute Module 4S version
- 1GB RAM
- 32GB eMMC memory
- Non-modularity
- Four LAN ports
- Two (USB A 2.0) USB ports
- One (solely for image transfer) µUSB ports
- Two RS485 ports
- One digital output / One analog input / One analog output IO
- 24VDC power supply
- IP20 IP code
- 4260498391875 EAN
- DE 34461592 WEEE Reg. No.
Applications
- Industrial automation and control systems
- Building automation and smart distribution
- Data logging and monitoring in industrial environments
- Edge computing and IoT gateway applications
- Prototyping and development for industrial solutions
- Customizable open-source solutions for various industrial tasks
Yayınlandı: 2024-11-15
| Güncellenmiş: 2024-12-03