KUNBUS RevPi Relay Output Module

KUNBUS Revolution Pi Relay Output Module (RevPi RO) controls and switches electrical circuits and is equipped with four potential-free normally open (NO) relays. The NO relays each have a maximum switching capacity of 5A at 230VAC or 30VDC, allowing the relay to be used in applications with a wide range of requirements. This RevPi RO module makes it easy to switch motors, valves, lighting systems, ventilation systems, and other devices on and off. It also allows the safe connection or disconnection of circuits in various industrial environments. This module integrates five LEDs, one of which indicates the operating status and the other four the relay status. KUNBUS RevPi RO Module is connected to the base module via the PiBridge interface and is compatible with all RevPi Core and RevPi Connect modules.

Features

  • Connected to base module via PiBridge interface
  • Compatible with all RevPi Core and RevPi Connect
  • Potential-free NO contacts
  • Wear-level monitoring
  • Five integrated LEDs, one for operating status and four for relay status

Specifications

  • Housing dimensions
    • 96mm x 22.5mm x 111.5mm (without connectors)
    • 96mm x 22.5mm x 126mm (with connectors)
  • DIN=rail housing
  • Polycarbonate housing material
  • Four 2-pin socket connectors with spring clamp contacts
  • 5A at 250VAC/5A at 30VDC maximum resistive load
  • 2A at 250VAC/2A at 30VDC maximum inductive load
  • IP20 protection rating
  • 2.5W maximum power consumption
  • 24VDC power supply
  • -20°C to +55°C operating temperature range
Yayınlandı: 2024-05-20 | Güncellenmiş: 2024-06-25