Kycon GMJXHT-MM-S-88 High Temp Mid-Mount Mod Jack
Kycon GMJXHT-MM-S-88 High Temp Mid-Mount Mod Jack is shielded and available with 8 positions, 8 pins and optional tape and reel packaging. This mid-mount jack provides flexibility to board mount designs in applications requiring smaller, lower profile, components. It has standard gold flash plated contacts with an option for 50u.Features
- High temperature material, rated 94 V-0
- Low-profile design
- Available in 8-position housing
- Available fully shielded for EMI/RFI protection
- Mid-mount
Specifications
- 1.5A rated current
- 125VDC rated voltage
- 500MΩ min insulation resistance
- 20mΩ max contact resistance
- 1000VAC for 1 minute dielectric withstanding voltage
- 500 mating cycles minimum durability
- -40°C to +85°C operating temperature range
Yayınlandı: 2014-08-12
| Güncellenmiş: 2020-12-14