Kycon GWX / GWX-SMT Modular Jacks & Plugs
Kycon GWX / GWX-SMT Series Modular Jacks and Plugs are durable, right angle, low profile, and suitable for PC add-on. The tab-up design facilitates easy insertion and removal of the mating plug. The Kycon GWX / GWX-SMT Series Modular Jacks and Plugs are fully shielded for EMI/RFI protection and are available in thru-hole and surface mount contact options.Features
- Low profile design suitable for PC add-on
- Tab up design for easy insertion/removal of mating plug
- Available fully shielded for EMI/RFI protection
- Available with through hole or surface
Specifications
- 500MΩ min. insulation resistance
- 125VDC voltage rating
- 20mΩ max. rated contact resistance
- 1.5A rated current
Yayınlandı: 2010-11-23
| Güncellenmiş: 2022-03-11