Kycon KUSBV67X USB Connectors
Kycon KUSBV67X USB Connectors offer a 3A to 5A current rating, 28V maximum rated voltage, and 40mΩ maximum insulation resistance. These connectors feature an IP67 USB Type-C® receptacle, copper alloy contact material, and a UL 94V-0-rated insulator. Kycon KUSBV67X USB Connectors have an insertion force of 5N to 20N, an extraction force of 8N to 20N, 10,000 cycles of durability, a stainless steel shell, and a wide operating temperature range of -20°C or -30°C to +85°C.
Features
- 3A to 5A current rating
- 5V to 28V rated voltage
- 40mΩ maximum contact resistance
- 100MΩ minimum insulation resistance
- 100VAC dielectric withstanding voltage
- 5N to 20N insertion force
- 8N to 20N extraction force
- 10,000 cycles of durability
- -20°C or -30°C to +85°C operating temperature range
- IP67 ingress protection
- Copper alloy contact material
- Stainless steel shell
- Silicon rubber gasket
- UL 94V-0-rated insulator and cap
Applications
- Smartphones
- Laptops
- Tablets
- Chargers
- Peripherals
- Docking stations
- External drives
Yayınlandı: 2025-09-15
| Güncellenmiş: 2026-07-07