Kycon KUSBVLPX Low Profile USB 2.0 Receptacles

Kycon KUSBVLPX Low Profile USB 2.0 Receptacles are vertical mount Type A receptacles with a 10mm height. The KUSBVLPX connectors offer a 30VAC rated voltage, 1A maximum contact current rating, and 30mΩ maximum contact resistance. These receptacles are ideal for applications with low clearances between the PCB and I/O mating plane and an ideal connector for designers of products with space concerns.

Features

  • Vertical
  • Low profile
  • 10mm height
  • Through hole

Specifications

  • 30VAC rated voltage
  • 1A maximum contact current rating
  • 30mΩ maximum contact resistance
  • 1000MΩ minimum insulation resistance
  • 250VAC dielectric withstanding for 1 minute
  • 3.57kg maximum insertion force
  • 1.02kg minimum extraction force
  • -55°C to +85°C operating temperature range
  • White or black UL 94V-0 rated thermoplastic insulator
  • Copper alloy contact material
  • Nickel-plated brass shield

Dimensions

Chart - Kycon KUSBVLPX Low Profile USB 2.0 Receptacles
Yayınlandı: 2017-02-28 | Güncellenmiş: 2022-06-08