Kycon KUSBX-SMT USB Type-C 3.1 2nd Gen Connectors

Kycon KUSBX-SMT USB Type-C™ 3.1 2nd Gen Connectors feature dual row SMT contacts and through-hole shielded tabs. The Kycon KUSBX-SMT 10Gbps connectors offer a 100VAC rated voltage and up to 3A current rating (VBUS pins, GND pins). This USB Type-C™ 3.1 2nd Gen series is a top mount connector featuring a -30°C to +85°C operating temperature range.

Features

  • USB Version 3.1 Gen 2 (10Gbps)
  • Dual row SMT contacts with through-hole shield tabs
  • Includes 6-pin right-angle version
  • RoHS and REACH compliant

Specifications

  • 100VAC rated voltage
  • Current ratings
    • 3A for VBUS Pins, GND Pins
    • 1.25A for VCONN
    • 0.25A for other pins
  • 40mΩ maximum contact resistance
  • 100MΩ minimum insulation resistance
  • 100VAC/RMS dielectric withstanding voltage for 1 minute
  • 5N to 20N insertion force
  • 8N to 20N extraction force
  • 10,000 minimum mating cycles durability
  • -30°C to +85°C operating temperature range
  • UL 94V-0 high temperature black or white (available with mins) insulator
  • Copper alloy contact material
  • Gold 30µ" plate on the solder tails and contact area
  • 50µ" minimum nickel-plated stainless steel shield
Yayınlandı: 2017-08-15 | Güncellenmiş: 2026-08-17