Kycon Mid-Mount 3.5mm Stereo Jacks
Kycon Mid-Mount 3.5mm Stereo Jacks feature a unique space saving mid-mount configuration utilizing either through-hole or SMT mounting with barrel. These jacks are offered in a 3-pole version with switch and comply with EIA standards. Kycon Mid-Mount 3.5mm Stereo Jacks are for use in devices such as audio equipment, cell phones, or digital cameras.Features
- Offered in a 3-pole version with switch
- Complies with EIA standards
- High temperature thermoplastic housing, UL94V-0 rated
- Copper alloy, gold plated terminals
Applications
- Audio equipment
- Cell phones
- Digital still cameras
Specifications
- 50mΩ contact resistance
- 100MΩ @ 500VDC insulation resistance
- 500VAC RMS dielectric withstanding voltage
- -25°C to +85°C operating temperature range
Yayınlandı: 2010-07-29
| Güncellenmiş: 2022-03-11