Kycon Upright Flag Style USB Type C 24-Pin Connector
Kycon Upright Flag Style USB Type C 24-Pin Connector features a 5A current rating and an operating temperature range of -40°C to +85°C. This 24-pin connector offers 40mΩ contact resistance and 100MΩ insulation resistance. Kycon Upright Flag Style USB Type C 24-Pin Connector is UL94V-0 rated and designed with a copper alloy contact material that withstands 10,000 cycles for durability.Features
- 24 pins
- Copper alloy contact material
- Gold flash-plated with nickel underplate
- UL 94V-0 rated
- 10,000 cycles of durability
- -40°C to +85°C operating temperature range
Specifications
- 40mΩ max. contact resistance
- 100MΩ min. insulation resistance
- 30V rated voltage
- 100VAC RMS dielectric withstanding voltage for 1 minute
- 5N to 20N insertion force
- 8N to 20N extraction force
- Current rating
- 5A collectively for pins A4, A9, B4, and B9 (VBUS)
- 5A collectively for pins Al, Al2, 81, and 812 (GND)
- 1.25A for pin B5 (VCONN)
- 0.25A for all other pins
Yayınlandı: 2020-06-12
| Güncellenmiş: 2024-04-18