Kycon Upright Flag Style USB Type C 14-Pin Connector
Kycon Upright Flag Style USB-Type C™ 14-Pin Connector offers a 3A current rating, 40mΩ contact resistance, and 100MΩ insulation resistance. This upright USB features 14 pins, a UL94V-0 rating, and 100VAC RMS for 1 minute dielectric withstanding voltage. Kycon Upright USB Type C 14-Pin Connector is RoHS compliant and operates in the -30°C to +85°C temperature range.Features
- 14 pins
- Copper alloy contact material
- Gold flash-plated with nickel underplate
- UL94V-0 rated
- 10,000 cycles durability
- -30°C to +85°C operating temperature range
Specifications
- 3A max. current rating
- 40mΩ max. contact resistance
- 100MΩ min. insulation resistance
- 100VAC RMS for 1 minute dielectric withstanding voltage
- 5N to 20N insertion force
- 8N to 20N extraction force
Yayınlandı: 2019-07-23
| Güncellenmiş: 2023-04-28