Kycon KUSB USB 3.0 Connectors

Kycon KUSB USB 3.0 Connectors offer the latest technology for universal serial bus connectors, also known as SuperSpeed USB. Kycon USB 3.0 supports data transfer rates up to 10 times faster than USB 2.0, yet remain backward compatible with existing USB devices. Available in PCB mount and SMT, the KUSB series is compatible with many computer peripherals and supports hot plugging. The USB 3.0 features a 30VAC rated voltage and contact current rating of 1.8A max. Kycon KUSB USB 3.0 Connectors enhance any device that is optimized at higher speed data transfer such as high-resolution webcams, video surveillance cameras, digital video cameras, and external media such as Blu-Ray drives.

Features

  • Meets USB-IF 3.0 specification
  • Backward compatible with USB 2.0 products
  • CSA/NRTL certified file No. LR78160
  • 1.8A rated current for pins 1 and 4, 0.25A for all others
  • 30mΩ max. contact resistance pins 1 and 4
  • 1000MΩ min. insulation resistance
  • 100VAC (RMS) dielectric withstanding voltage for 1 minute
  • 1500 mating cycles min. durability
  • -40°C to +85°C operating temperature range

Applications

  • High-resolution webcams
  • Video surveillance cameras
  • Digital video cameras
  • External media such as Blu-Ray drives
Yayınlandı: 2013-02-21 | Güncellenmiş: 2025-07-11