KYOCERA AVX FB & FE Medium Power DC Filtering Film Capacitors

KYOCERA AVX FB and FE Medium Power DC Filtering Film Capacitors use a non-impregnated metalized polypropylene dielectric that is specially treated to have a high dielectric strength in operating conditions up to +105°C. These capacitors offer performance characteristics that make them a viable alternative to aluminum electrolytic technology due to a much lower ESR and much higher surge voltage capability (dv/dt). KYOCERA AVX FB and FE capacitors have been designed for printed circuit board mounting and have an operating temperature range from -40°C to +100°C with a voltage range from 550V to 1200V.  The FE series offers a capacitance range from 3.3µF to 75µF, while the FB series has a capacitance range from 0.68µF to 75µF.

Features

  • High-performance DC-filter
  • Low ESR, high peak, and RMS current
  • THB compliance
  • RoHS compliant
  • Able to withstand harsh environment conditions (THB compliance)
  • High surge voltage capability (dv/dt)
  • Low profile available

Applications

  • Renewable energy inverters
  • OBC and automotive
  • Motor drives
  • Industrial power supplies
  • UPS systems

Specifications

  • FB capacitance range of 0.68µF to 75µF
  • FE capacitance range of 3.3µF to 75µF
  • Operating temperature range of -40°C to +100°C
  • Voltage range of 450V to 1200V
  • 100,000 hours of life expectancy
Yayınlandı: 2012-08-16 | Güncellenmiş: 2022-03-11