KYOCERA AVX 400 Z NPO RF Microwave Capacitors

KYOCERA AVX 400 Z Precision Tolerance NPO RF Microwave Capacitors are constructed with a low loss silicon dioxide and silicon oxynitride dielectric, along with high-quality sputtered electrode materials to ensure performance. This series offers tight tolerances over a vast array of capacitance values. The 400 Z components come in an 0201 SMT package and are fully compatible with high-speed automated pick-and-place manufacturing. KYOCERA AVX 400 Z Precision Tolerance NPO RF Microwave Capacitors offer high electrical, thermal conductivity, and high stability over temperature. These devices are suitable for a variety of signal RF and microwave applications, including filter networks, matching networks, high Q frequency sources, tuning, and more.

Features

  • EIA case size 0201
  • 0.1pF to 22pF capacitance range 
  • Tolerances to ±0.02pF
  • Ultra-stable performance
  • RoHS compliant
  • Lead free

Applications

  • Filter networks
  • Matching networks
  • High Q frequency sources
  • Tuning
  • Coupling
  • Bypass and DC blocking

Specifications

  • Capacitance temperature coefficient
    • 0±30ppm/°C in the 0.1pF to 3.9pF range
    • 0±60ppm/°C in the 4.0pF to 22pF range
  • 1010MΩ minimum insulation resistance at +25°C at the rated working voltage
  • Dielectric withstanding voltage of 250% of the rated working voltage for 5 seconds
  • No aging effects
  • 0.01% dielectric absorption
  • -55°C to +125°C operating temperature range

Mechanical Dimensions

KYOCERA AVX 400 Z NPO RF Microwave Capacitors

Mounting Pad Dimensions

KYOCERA AVX 400 Z NPO RF Microwave Capacitors
Yayınlandı: 2013-11-05 | Güncellenmiş: 2023-11-07