KYOCERA AVX 506WLS Ultra-Broadband (UBL) SMT Inductors

KYOCERA AVX 506WLS Ultra-Broadband (UBL) SMT Inductors are high-frequency components that provide ultra-low insertion loss and an excellent match over multiple octaves of the frequency spectrum. Other advantages include flat frequency response, excellent return loss through 40GHz, unit-to-unit performance repeatability, and a rugged powdered iron core. KYOCERA AVX 506WLS inductors offer 0.47µH inductance, 9.5MHz operating frequency through 40+GHz, -55°C to +125°C operating temperature range, and lead-free, RoHS-compliant terminations.

Features

  • Ultra-broadband performance
  • Ultra-low insertion loss
  • Flat frequency response
  • Excellent return loss through 40GHz
  • Unit-to-unit performance repeatability
  • Rugged powdered iron core

Applications

  • Ultra-broadband DC decoupling networks
  • Bias tee applications in optical communications systems
  • Equipment using high-speed digital logic

Specifications

  • 0.47µH inductance 
  • 9.5MHz operating frequency (-3dB roll-off) through 40+GHz
  • <0.5dB insertion loss (shunt mounted)
  • >20dB return loss (shunt mounted)
  • -55°C to +125°C operating temperature range 
  • Lead-free, RoHS-compliant terminations
Yayınlandı: 2013-12-02 | Güncellenmiş: 2023-08-10