KYOCERA AVX 600x Ultra-Low ESR High Q NPO RF/Microwave MLCs
KYOCERA AVX 600x Ultra-Low ESR High Q NPO RF/Microwave Multilayer Capacitors feature a high working voltage range of 200V to 250V, high self-resonance frequencies, and a standard case size range of 0402 to 0805. These components offer a 0.1pF to 240pF capacitance range in a -55°C to +125°C operating temperature range. Ideal applications for KYOCERA AVX 600x RF/Microwave MLCs are cellular, wireless, and satellite communications, as well as circuit applications such as filter networks, and tuning, coupling, bypass, and DC blocking.
Features
- Low ESR
- High working voltage
- Standard EIS size range of 0402 to 0805
- High self-resonance frequencies
Applications
- Cellular base stations
- Wireless communications
- Broadband wireless services
- Satellite communications
- WiMAX (802.16)
- Wi-Fi® (802.11)
- Circuits
- Filter networks
- High Q frequency sources
- Matching networks
- Tuning, coupling, bypass, and DC blocking
Specifications
- 0.1pF to 240pF capacitance range
- 200VDC to 250VDC working voltage range
- >2000 Q factor at 1MHz
- -55°C to +125°C operating temperature range
- Solder coverage of >90% of end termination
- 2000 hours endurance at +125°C, 2X
- Thermal shock of 5 cycles at -55°C to +125°C
Datasheets
Yayınlandı: 2012-12-11
| Güncellenmiş: 2026-06-01