KYOCERA AVX MICROCAP™ High Q RF SLC Capacitors

KYOCERA AVX MICROCAP™ Single-Layer Capacitors (SLCs) are designed for demanding microwave and millimeter-wave requirements. These ultra-high Q capacitors offer a capacitance range of 0.04pF to 6200pF and a voltage rating up to 100WVDC. KYOCERA AVX MICROCAP Single-Layer Capacitors are available in standard sizes from 10mils. sq. to 90mils. sq. Applications include wireless communications, medical equipment, satellite systems, avionics, military and aerospace, and automotive electronics.

Features

  • For demanding microwave and millimeter-wave requirements
  • Broadband applications up to 100GHz
  • Standard sizes from 10mils. sq. to 90mils. sq.
  • Rugged construction
  • Ultra-high Q
  • 0.04pF to 6200pF standard capacitance range
  • Dielectric constants from 14 to 25,000
  • Voltage ratings up to 100WVDC
  • RoHS compliant

Applications

  • Wireless communications
  • Medical equipment
  • Satellite systems
  • Avionics
  • Military and aerospace
  • Automotive electronics
Yayınlandı: 2016-08-29 | Güncellenmiş: 2023-08-10