KYOCERA AVX RF Microwave Capacitor
KYOCERA AVX RF Microwave Capacitor provides high levels of capacitance for HF/RF power applications. The ceramic construction offers a rugged, hermetic package. KYOCERA AVX RF Microwave Capacitor is ideal for functional applications such as bypass, coupling, and DC blocking. It is also well-suited for circuit applications, including HF/RF power amplifiers, high-frequency switch-mode power supplies, and medical electronics.Features
- Provides high levels of capacitance for HF/RF power applications
- Ceramic construction
- Rugged, hermetic package
Applications
- Bypass
- Coupling
- DC blocking
- HF/RF power amplifiers
- High-frequency switch-mode power supplies
- Medical electronics
Performance Graphs
Additional Resources
Yayınlandı: 2016-08-15
| Güncellenmiş: 2023-08-10