KYOCERA AVX 70-9150 Pogo Pin Single Contacts
KYOCERA AVX 70-9150 Pogo Pin Single Contacts provide 10,000 mating cycles and offer broad compressed stacking heights ranging from 2.0mm up to 5.5mm to accommodate almost any application. Each contact height provides the maximum working range and compressed height tolerance possible. KYOCERA AVX 70-9150 Pogo Pin Single Contacts are designed to mate with gold-plated PCB pads or flat contacts in docking/cradle applications. The gold-plated contacts provide high reliability and signal integrity over 10,000 cycles. Removable pick-up cap facilitates automatic placement for SMT reflow.Features
- Contacts range from 2.0mm to 5.5mm, providing off-the-shelf availability for almost any application
- 1A current rating
- Each contact height provides the maximum working range and compressed height tolerance possible
- Removable pick-up cap facilitates automatic placement for SMT reflow
- Gold-plated contacts provide high reliability and signal integrity over 10,000 cycles
- -40ºC to +125ºC operating temperature range
Applications
- Base/docking stations for portable electronic devices to recharge batteries or download data
- Testing and programming of electronic modules
- Interface to disposable medical or measurement components
Yayınlandı: 2014-05-19
| Güncellenmiş: 2022-03-11