KYOCERA AVX 9176-500 Gas-Tight Discrete Wire IDC Connectors

KYOCERA AVX 9176-500 Gas-Tight Discrete Wire Insulation Displacement Connectors (IDCs) accept 24AWG to 18AWG wires with an insulation diameter ranging from 1.1mm to 2.1mm. These dual beam contacts support a 10A current rating with a large SMT solder base to provide maximum stability on the PCB. The 9176-500 Series also comes with optional locking strain relief caps that act as the termination tool for severe vibration applications. KYOCERA AVX 9176-500 Gas-Tight Discrete Wire IDCs are ideal for use in harsh automotive and industrial market applications.

Features

  • IDC contact is supplied in T&R pockets for standard SMT placement
  • IDC contact provides a gas-tight connection to the PCB for long term reliability
  • Optional termination cap provides additional strain relief for severe environments
  • Tested to automotive levels on shock, vibration, and temperature cycling for reliability
  • Reduced total applied cost versus solder or crimp processes
  • Individual contacts can be located anywhere on the PCB based on specific application

Applications

  • Connecting discrete wire components directly to the PCB
  • Bringing power and signals onto a PCB
  • Daisy-chaining PCBs together to create a continuous string of boards

Specifications

  • 10A/Contact current rating
  • Voltage Rating: Dependent on component proximity
  • -40°C to +125°C operating temperature range
  • 3 cycles durability
  • Materials
    • Nylon 46, UL94V0 insulator material
    • Phosphor bronze contact material
    • Tin over nickel plating
Yayınlandı: 2013-09-03 | Güncellenmiş: 2022-03-11