KYOCERA AVX 9177 Gas-Tight Wire-to-Board IDC Connectors
KYOCERA AVX 9177 Gas-Tight Wire-to-Board Insulation Displacement Connectors (IDC) meet the harsh automotive and industrial market applications for connecting individual wires directly to a PCB ranging from 28AWG to 14AWG. This contact system has been tested to automotive levels of shock, vibration, and temperature cycling to prove their reliability and robustness. The simplicity of inserting a wire into the connector with a small tool allows a wide range of devices to be connected to the PCB without soldering. KYOCERA AVX 9177 Gas-Tight Wire-to-Board IDC Connectors bring power and signal onto the PCB or daisy-chain multiple boards together in a long string. The IDC contact provides a gas-tight connection to the conductor of the wire while the housing grabs the insulation of the wire to provide strain relief in the harshest conditions.Features
- IDC contact provides a gas-tight wire termination to the PCB for long-term reliability
- Tested to automotive levels on shock, vibration, and temperature cycling for reliability
- Reduced total applied cost versus solder or crimp processes
Applications
- Connecting discrete wire components directly to the PCB
- Bringing power and signals onto a PCB
- Daisy-chaining PCBs together to create a continuous string of boards
Specifications
- Materials
- Nylon 46, UL94V0 insulator material
- Phosphor bronze contact material
- Tin over Nickel plating
- 15A/contact current rating
- 600VAC voltage rating
- -40°C to +125°C operating temperature range
Yayınlandı: 2019-02-07
| Güncellenmiş: 2023-05-18