KYOCERA AVX BTB Tall Stacker Connector
KYOCERA AVX BTB (Board-to-Board) Tall Stacker Connector is designed to join two parallel PCBs using 8mm board spacing in a double row configuration. The connector features a 1A rated current (continuous through each contact) and offers eight positions with a 1mm pitch. The surface-mountable, high-temperature nylon plastic connector accommodates board spacing from 4mm to 12mm through flexible tooling with single- or double-row options on the same 1mm contact pitch. The KYOCERA AVX BTB Tall Stacker Connector mates using gold-plated pads and are robust against shock and vibration. These features, plus a wide operating temperature range (-40°C to +125°C), make this connector a reliable BTB solution for automotive, industrial, medical, and portable (docking) applications.Features
- High-temperature plastic construction to UL 94V-0 specifications
- Reduces tolerance accumulation within the system
- Able to withstand shock and vibration
- Aids in the reduction of assembly times
- RoHS compliant
Applications
- Automotive (entertainment systems)
- Handheld / portable devices requiring docking or cradle charging
- Patient monitoring or portable medical electronics
- Industrial devices requiring pluggable or programming modules
- Internet applications requiring battery backup
Specifications
- 8-way
- 1A current rating, continuous through all contacts
- 125VAC rating
- -40°C to +125°C operating temperature range
- 50 cycle durability
- UL 94V-0 high-temperature plastic insulator material
- Beryllium Copper contact material
- Plating
- Gold on the nose
- Pure Tin SMT terminations over base Nickel
Yayınlandı: 2017-12-05
| Güncellenmiş: 2022-06-20