KYOCERA AVX CANATL High-Temp/Low Leakage Auto Varistors

KYOCERA AVX CANATL High-Temperature Low Leakage Automotive Varistors are ideal for underhood applications where a low leakage component is required. Parts are tested, qualified and specified to 150ºC. The MLV offers EMI/RFI attenuation in the off state. This enables KYOCERA AVX CANATL Automotive Varistors to feature a combination of circuit protection and EMI/RFI attenuation function into a single highly reliable device.

Features

  • Rated at 150°C
  • AEC Q200 qualified
  • ESD rating to 25kV (HBM ESD Level 6)
  • EMI/RFI attenuation in off state
  • Very low leakage

Applications

  • Under the hood
  • High-temperature applications
  • Bus Interface protection
  • CAN Bus
  • BCM and TCU
  • Capacitance sensitive
Yayınlandı: 2015-03-26 | Güncellenmiş: 2022-03-11