KYOCERA AVX F75 Conformal Max-CV Electrolytic Capacitors
KYOCERA AVX F75 Conformal Maximum CV Solid Tantalum Electrolytic Capacitors are conformal coated chip capacitors that are compliant to RoHS directive 2002/95/EC. The conformal structure allows for a larger amount of capacitance in a smaller package and helps to save board space. These KYOCERA AVX F75 capacitors are available with capacitance rated from 330µF to 2200µF in 4V, 6.3V, 10V, and 16V and offer ESR (at 100Hz) from 0.07Ω to 0.22Ω.Features
- Compliant to the RoHS2 directive 2011/65/EU
- SMD conformal
- Small and low profile
Applications
- Smartphones
- Mobile phones
- Wireless modules
- Hearing aids
Specifications
- +85°C rated temperature
- -55°C to +125°C category temperature range
- ±20%, ±10% capacitance tolerance at 120Hz
- Rated capacitances between 68μF and 2200μF
Yayınlandı: 2010-12-16
| Güncellenmiş: 2022-03-11