KYOCERA AVX FFLR DC Filtering Film Capacitors

KYOCERA AVX FFLR DC Filtering Film Capacitors are specifically designed for DC filtering applications like DC links. These capacitors offer a DC voltage ranging from 600V to 3800V. The self-healing technology ensures a safe and reliable behavior, that is achieved using a fully dry solution with polypropylene metalized film. The standard designs of KYOCERA AVX FFLR DC filtering film capacitors cover a wide range of voltage and capacitance values. These capacitors are RoHS compliant and come in an aluminum cylindrical case filled with a polyurethane resin package.

Features

  • 600VDC to 3800VDC voltage range
  • 105µF to 3000µF capacitance range
  • Aluminum cylindrical case filled with a polyurethane resin
  • Self-extinguishing polyurethane resin
  • Self-extinguishing plastic cover
  • RoHS compliant

Applications

  • DC filtering

Performance Graph

Performance Graph - KYOCERA AVX FFLR DC Filtering Film Capacitors

Dimensions

Mechanical Drawing - KYOCERA AVX FFLR DC Filtering Film Capacitors
Yayınlandı: 2021-02-12 | Güncellenmiş: 2022-09-27