KYOCERA AVX Wire-to-Board Insulation Displacement Connectors

KYOCERA AVX Wire-to-Board Insulation Displacement Connectors (IDC) are offered in 28AWG to 12AWG and 1A to 15A ranges. These connectors feature a high-performance phosphor bronze construction and a gas-tight WTB connection system. The IDCs accept solid or stranded wires, even uninsulated solid wire component leads. KYOCERA AVX Wire-to-Board Insulation Displacement Connectors are ideal for main PCB connections, sensors, motors, and LED applications. 

Features

  • 1p to 3p configurations: 28AWG to 12AWG
  • 1A to 15A range
  • Meets automotive levels of temperature (+125°C), shock, and vibration
  • UL tested and certified
  • Accepts solid or stranded wires, even uninsulated solid wire component leads
  • High-performance phosphor bronze material
  • Gas-tight WTB connection system

Applications

  • Security
  • LED/SSL lighting
  • Smart grid/meters
  • Emergency vehicle lighting
  • Signaling
  • Sensors
  • Portable devices
  • Handheld computers

Videos

Additional IDC Products

9175 Single-Contact IDC - Accepts 26AWG to 28AWG wires with an insulation diameter ranging from 0.7mm to 1.0mm. These single-contact connectors support a 1A current rating and have a split SMT tail design to provide maximum stability on the PCB. Available in a 2p and 3p configuration, these connectors are end-stackable for higher pin counts. View 9175 Series Tools

9176 Dual-Contact IDC - Accepts 18AWG to 24AWG wires with an insulation diameter ranging from 1.1mm to 2.1mm. These dual-contact connectors support a 10A current rating with two large SMT solder tails per wire to provide maximum stability on the PCB. Available in 1p-3p configuration, these connectors are end-stackable for higher pin counts. The 9176 series also comes with optional locking strain relief caps that act as the termination tool for severe vibration applications. 

9177 Dual-Contact IDC - Accepts 14AWG to 20AWG wires with an insulation diameter ranging from 2.75mm to 4.25mm. These dual-contact connectors support a 15A current rating with two large SMT solder tails per wire to provide maximum stability on the PCB. Available in 1p-3p configuration, these connectors are end-stackable for higher pin counts.

9175 and 9176-700 Capped IDC - Accepts 18AWG to 24AWG wires with an insulation diameter ranging from 1.1mm to 2.1mm. The series features an IDC cap pre-assembled with IDC contacts, which can be surface mounted onto any PCB and terminated with wires without the need for special tooling. Available in 1p-3p configurations, these connectors support a 10A current rating.

9176-400 Capped IDC - Accepts 22AWG to 28AWG wires with an insulation diameter ranging from 1.0mm to 1.5mm. These single-contact connectors support a 6A current rating with a large SMT solder base to provide maximum stability on the PCB. The 9176-400 series also comes with optional locking strain relief caps that act as the termination tool for severe vibration applications.

9176-500 Capped IDC - Accepts 18AWG to 24AWG wires with an insulation diameter ranging from 1.1mm to 2.1mm. These dual-beam contacts support a 10A current rating with a large SMT solder base to provide maximum stability on the PCB. The 9176-500 series also comes with optional locking strain relief caps that act as the termination tool for severe vibration applications. 

9177-600 Plated Through Hole (PTH) IDC - Designed as a high-performance solution to hand-soldering large gauge wires to a PCB, these connectors offer robust PCB attachment and high current capabilities. A single contact handles up to 15A with wire replacement up to 3 times. The 9177-600 PTH series can replace older technology connectors as well as soldering stripped wires directly to the PCB.

 

Yayınlandı: 2019-01-24 | Güncellenmiş: 2024-08-28