KYOCERA AVX 5843 Super Microleaf 0.35mm Pitch B2B Connectors
KYOCERA AVX 5843 Super Microleaf 0.35mm Pitch Board-to-Board Connectors feature a stacking height of 0.8mm / 1.0mm / 1.5mm (between boards) and a width of 2.4mm. The bottoms of the connectors are insulated to avoid exposure of the contacts. This enables flexible designs on printed circuit boards. KYOCERA AVX 5843 Super Microleaf 0.35mm Pitch Board-to-Board Connectors are highly resistant to vibrations and drop shocks and come in a wide range of pin counts.Features
- Space-saving, low-profile connectors
- 0.35mm pitch, 2.4mm width
- Stacking height of 0.8mm / 1.0mm / 1.5mm between boards contribute to downsizing of mounting areas
- Wiring patterns can be flexibly laid out on the substrate area positioned between the terminals
- Offers a “click” feeling and enhanced retention force
- Highly resistant to vibrations and drop shocks
- High contact reliability
- Wide range of pin counts
- Packaged in tape and reel
- RoHS compliant and halogen-free
Additional Resources
Yayınlandı: 2016-08-09
| Güncellenmiş: 2022-03-11