KYOCERA AVX Micro Wire-to-Board Connectors
KYOCERA AVX Micro Wire-to-Board Connectors are best suited for small electronics such as mobile devices, tablets, notebook PCs, handheld gaming systems, and more. These KYOCERA AVX connectors can also be used to route power (1A) to small electric motors. This offers a viable alternative to soldering discrete wires in situations where PCB space is limited or if miniaturization of an existing technology needs to occur. These connectors provide feedback in the form of an audible click that can be felt upon proper mating and are designed to meet the market requirements for high-density packaging. Although similar in design, each series features a unique quality that gives users options when optimizing designs. All parts are also RoHS compliant. KYOCERA AVX Micro Wire-to-Board Connectors features four series: 8000, 8005, 8040, and 8041.Features
- Features four series: 8000, 8005, 8040, and 8041
- Alternative to soldering discrete wires in situations where PCB space is limited or if miniaturization of an existing technology needs to occur
- Audible click can be felt upon proper mating
- Meets market requirements for high-density packaging.
- RoHS compliant
Applications
- Small electronics
- Route power (1A) to small electric motors
Yayınlandı: 2016-11-18
| Güncellenmiş: 2022-03-11