KYOCERA AVX LCWC Wire Wound Chip Inductors
KYOCERA AVX LCWC Wire Wound Chip Inductors feature a ceramic base to provide high SRF, ultra-compact to provide high Q, tighter tolerance down to ±2%, and operating temperature of -40ºC to +125ºC. LCWC inductors are miniature SMD chip inductors for fully automated assembly, and offer outstanding endurance from pull-up force, mechanical shock, and pressure. Ideal applications for KYOCERA AVX LCWC Wire Wound Chip Inductors include RF products, broadband, and IT applications.Features
- Ceramic base provides high SRF
- Ultra-compact inductors provide high Q factors
- Low profile, high current are available
- Miniature SMD chip inductor for fully automated assembly
- Outstanding endurance from pull-up force, mechanical shock, and pressure
- Tighter tolerance down to ±2%
- -40ºC to +125ºC temperature range
Applications
- RF Products
- Cellular phones (CDMA/GSM/PHS)
- Cordless phones (DECT/CT1CT2)
- Remote control, security systems
- Wireless PDAs
- Smartphones
- WLL, wireless LAN / mouse / keyboards / earphones
- VCO, RF module, and other wireless products
- Base stations, repeaters
- GPS receivers
- Broadband
- CATV filters, tuners
- Cable modems, XDSL tuners
- Set-top boxes
- IT
- USB 2.0
- IEEE 1394
Yayınlandı: 2013-06-03
| Güncellenmiş: 2023-09-21