KYOCERA AVX MH High CV Ceramic Capacitors
KYOCERA AVX MH High CV Ceramic Capacitors are AEC-Q200-qualified surface-mount MLCC molded capacitors with a multi-layer ceramic insert. The series combines desirable ceramic attributes with the protection of a molded case. KYOCERA AVX MH capacitors are ideal for commercial and high-reliability applications such as input/output for industrial and telecom, smoothing circuits, human interface devices (HID), and automotive high CV.Features
- Capacitance range of 2.2μF to 22µF
- AEC-Q200 qualified
- DC voltage range of 25V to 100V
- Enhanced thermomechanical stress resistance
Applications
- Industrial
- Telecom
- Automotive
- HID
Yayınlandı: 2009-04-30
| Güncellenmiş: 2022-03-11