KYOCERA AVX RF Thermal Management

KYOCERA AVX RF Thermal Management includes a λ (Lambda) bridge thermal conductor that is a cost-effective thermal management solution. The λ-Bridge provides designers with the ability to manage thermal conditions by directing heat to thermal ground planes, heat sinks, or other thermal points of interest. While directing heat, the λ-Bridge maintains optimal electrical circuit performance. KYOCERA AVX RF Thermal Management λ-Bridge is available in 0302, 0402, 0603, and 0805 case sizes. 

Features

  • Lambda-Bridge lets designers manage thermal conditions by directing heat to thermal ground planes, heat sinks, or other thermal points of interest
  • Maintains optimal electrical circuit performance while directing heat
  • Available in 0302, 0402, 0603, and 0805 case sizes

Applications

  • 5G communications
  • LTE
  • Internet of Things (IoT)
  • SATCOM
  • Instrumentation
  • Automotive V2X and ADAS
  • Software-defined radio
  • High reliability
Yayınlandı: 2019-03-13 | Güncellenmiş: 2023-05-22