KYOCERA AVX Rotary Knob Switches
KYOCERA AVX Rotary Knob Switches are 19.4mm switches with one to three poles and up to 12 positions. These switches offer a maximum switching voltage of 150VDC/AC, a maximum switching current of 130mA, and a maximum switching power of 5V. KYOCERA AVX Rotary Knob Switches provide an operating life of at least 15,000 cycles at maximum power and 20,000 cycles at no load.Features
- 19.4mm width
- 150VDC/AC maximum switching voltage
- 130mA maximum switching current
- 5V maximum switching power
- 3A steady current at 20°C ambient temperature
- Operating life
- 15,000 cycles minimum at maximum power
- 20,000 cycles minimum no load
- Switching combinations
- 1x2 to 1x12
- 2x2 to 2x6
- 3x2 to 3x4
- 4x2 to 4x3
- 6x2
Dimensions
View Results ( 5 ) Page
| Parça Numarası | Açıklama | Pozisyon Sayısı | Güverte Başına Direk Sayısı |
|---|---|---|---|
| 9341900134 | Döner Anahtarlar Rotary Knob Switch 3 X 4 NS | 4 Position | 3 Pole |
| 9341700022 | Döner Anahtarlar Rotary Knob Switch 2 X 6 NS | 6 Position | 2 Pole |
| 9341700040 | Döner Anahtarlar Rotary Knob Switch 3 X 4 NS | 4 Position | 3 Pole |
| 9341900028 | Döner Anahtarlar Rotary Knob Switch 2 X 6 NS | 6 Position | 2 Pole |
| 9341900117 | Döner Anahtarlar Rotary Knob Switch 1 X 12 NS | 12 Position | 1 Pole |
Yayınlandı: 2019-10-11
| Güncellenmiş: 2023-05-17