KYOCERA AVX SCC LE Cylindrical SuperCapacitors

KYOCERA AVX SCC LE Cylindrical SuperCapacitors provide capacitance values from 1F to 850F. The SCC series offers excellent pulse power handling characteristics based on the combination of high capacitance and low equivalent series resistance (ESR). These cylindrical electrochemical double-layer capacitors can be used alone or in conjunction with primary or secondary batteries. Other features include extended backup time, longer battery life, and instantaneous power pulses as needed. Applications for KYOCERA AVX SCC LE Cylindrical SuperCapacitors include holdup, energy harvesting, industrial, robotics, and pulse power applications.

Features

  • Capacitance values from 1F to 850F 
  • High pulse power capability 
  • Low ESR
  • Low leakage current

Applications

  • Power holdup modules
  • Energy harvesting
  • UPS / Industrial
  • Robotic power
  • High pulse current
Yayınlandı: 2018-01-04 | Güncellenmiş: 2022-12-13