KYOCERA AVX SE Style SMPS Capacitors

KYOCERA AVX SE Style SMPS Capacitors offer a capacitance extension to the popular SK ranges. The CV product for the SE series, X7R capacitors compares favorably to high CV ranges offered by other suppliers in a Y5U dielectric. KYOCERA AVX SE Style SMPS Capacitors are conformally coated and are designed for input and output filtering applications in switch-mode power supplies.

Features

  • 1µF to 18µF capacitance range
  • 25VDC to 100VDC voltage rating
  • 7.62mm to 12.7mm length x 7.62mm x 12.7mm height

Dimensions

KYOCERA AVX SE Style SMPS Capacitors
Yayınlandı: 2009-11-09 | Güncellenmiş: 2022-03-11