KYOCERA AVX SMD Chip Film Capacitors
KYOCERA AVX SMD Chip Film Capacitors are available in various case sizes ranging from 1206 to 6054. These capacitors feature the self-healing properties of film dielectric that provide an open failure mode capacitor with excellent reliability. The series offers low DC bias, excellent thermal behavior, and a low dissipation factor with low equivalent series resistance (ESR) and low equivalent series inductance (ESL). KYOCERA AVX SMD Chip Film Capacitors are available in three dielectrics: PEN, PET-HT, and PPS.Features
- Low DC bias
- Excellent thermal behavior
- No piezo effect
- Low dissipation factor—low ESR and low ESL
- 1206 to 6054 case size range
- Offers reliability
Specifications Chart
Individual Series
Yayınlandı: 2020-04-30
| Güncellenmiş: 2024-06-06