KYOCERA AVX TCS COTS-Plus Polymer Electrolytic Capacitors

KYOCERA AVX TCS COTS-Plus Polymer Solid Electrolytic Multianode Capacitors feature a 470µF to 1000µF capacitance range with 20% tolerance and a 2.5V to 6.3V voltage rating. The TCS series offers a low ESR, high-frequency capacitance retention, and a robust design for a long operation lifetime. KYOCERA AVX TCS COTS-Plus Capacitors are ideal for telecommunication, industrial, and avionic applications. 

Features

  • Robust design for long operation lifetime
  • Volumetric efficiency
  • Statistical screening with accelerated aging
  • Surge testing level option
  • Low ESR
  • 3x reflow +260°C compatible
  • High-frequency capacitance retention
  • Benign failure mode under recommended use conditions

Applications

  • Telecommunications
  • Industrial
  • Avionics

Specifications

  • 470µF to 1000µF capacitance range
  • 2.5V to 6.3V voltage rating
  • 20% capacitance tolerance
  • 0.5% per 1000 hours at 85°C reliability
  • 0.1CV leakage current
  • -55°C to +125°C operating temperature range
Yayınlandı: 2019-03-20 | Güncellenmiş: 2026-06-16