KYOCERA AVX V2AF Automotive TransFeed Varistors

KYOCERA AVX V2AF Automotive TransFeed Varistors has a unique combination of multilayer ceramic construction in a feed-thru configuration that gives the circuit designer a component that responds to transient events faster than any TVS device on the market today and provides significant EMI attenuation. KYOCERA AVX V2AF Automotive TransFeed Varistors are the ideal choice when designers are concerned with both transient voltage protection and EMI attenuation, either due to the electrical performance of their circuits or due to required compliance with specific EMC regulations.

Features

  • Bidirectional TVS
  • Narrowband, high-attenuation filter
  • EMI filtering over a broader frequency range
  • Fastest response time to ESD strikes
  • AEC-Q200 qualified

Applications

  • Drive-by wire
  • Dimming mirror circuit
  • Filtering/protection on microcontroller I/O lines
  • Filtering/protection on interface I/O lines
  • Power line conditioning
  • Power regulation
  • LCD dashboard drivers

Specifications

  • -55°C to +125°C operating temperature range
  • 5.6VDC to 18VDC working voltage
  • 0.05 to 0.3J energy rating
  • 15A to 120A current
  • 0.2A to 1A max feed-thru current

Schematic

Schematic - KYOCERA AVX V2AF Automotive TransFeed Varistors
Yayınlandı: 2013-11-14 | Güncellenmiş: 2022-03-11