KYOCERA AVX TWC COTS+ Conventional Wet Tantalum Capacitors
KYOCERA AVX TWC COTS+ Conventional Wet Tantalum Capacitors are designed for use at 125°C. The components can operate at 300 hours at extreme temperatures with the applicable derated voltage. These capacitors include a welded tantalum can and header assembly, providing a hermetic seal to withstand harsh environments. The TWC-Y capacitors can function in temperatures up to 200°C and are capable of 500 hours of operation. KYOCERA AVX TWC and TWC-Y COTS+ Wet Tantalum Capacitors include a welded tantalum can and header assembly that provides a hermetic seal to withstand harsh environments.Features
- Welded tantalum can
- Hermetically sealed header assembly
Yayınlandı: 2012-11-07
| Güncellenmiş: 2025-01-06