KYOCERA AVX U Series RF Multilayer Ceramic Capacitors
KYOCERA AVX U Series RF Multilayer Ceramic Capacitors provide ultra-low equivalent series resistance (ESR) at VHF, UHF, and microwave frequencies. These MLCCs provide tight tolerances as well as C0G (NP0) characteristics and voltage variation. KYOCERA AVX U Series capacitors are available in 0402, 0603, 0805, and 1210 EIA chip sizes with a 0.2pF to 10µF capacitance range.Features
- Low ESR at VHF, UHF, and microwave frequencies
- C0G (NP0) characteristic and voltage variation
- Reflow solder only
- -55°C to +125°C operating temperature range
- 0.2pF to 10µF capacitance range
- 16VDC to 200VDC rated voltage range
- Tolerance ranges
- 0.1pF to 0.5pF
- 0% to 10%
Applications
- Communications
- Commercial
- Military
Yayınlandı: 2017-04-11
| Güncellenmiş: 2022-06-13