KYOCERA AVX Accu-F® Thin Film Signal Type Capacitors

KYOCERA AVX Accu-F® Thin Film Signal Type Capacitors offer high Q, very low capacitance values (0.1pF), very tight capacitance tolerances (±0.05pF), and a low ESR. The Accu-F® capacitors feature high stability with respect to time, temperature, frequency, and voltage variation. These KYOCERA AVX components are ideal for use in surface mount technology especially for the mobile communications market, such as cellular radio of 450MHz and 900MHz, UHF walkie-talkies, UHF cordless telephones to 2.3GHz, low noise blocks at 11GHz to 12.5GHz, and for other VHF, UHF, and microwave applications.

Features

  • Small package sizes offer tight dimensional control for uniform inductance, unit to unit
  • High purity electrodes for very low and repeatable ESR
  • Low ESR at VHF, UHF, and microwave frequencies
  • Tight capacitance tolerances
  • High stability with respect to time, temperature, frequency, and voltage variation
  • Nickel/solder-coated terminations provide excellent solderability and leach resistance

Applications

  • Cellular communications
  • Military communications
  • CT2/PCN
  • Satellite TV
  • Cable TV
  • GPS
  • Filters
  • VCOs
  • Vehicle location systems
  • Vehicle alarm systems
  • Video switching
  • Test and measurement
  • Radar systems
  • Paging
  • Matching networks
Yayınlandı: 2012-01-18 | Güncellenmiş: 2022-03-11