KYOCERA AVX Thin-Film Couplers

KYOCERA AVX Thin-Film Couplers are based on thin-film multilayer technology, providing a miniature part with excellent high frequency performance and rugged construction. The couplers are available in 10 basic configurations, each with multiple coupling factors. High Directivity couplers and 3dB 90° couplers operate from 400MHz to 6GHz. The components are offered in a variety of frequency bands compatible with various types of high frequency wireless systems. KYOCERA AVX Thin-Film Couplers offer design engineers a miniature surface-mount component capable of high-frequency operation.

Features

  • Case sizes
    • 0302
    • 0402
    • 0603
    • 0805
  • 155MHz to 6000MHz frequency range
  • 50Ω impedance
  • -40°C to +85°C operating temperature range
Yayınlandı: 2011-10-13 | Güncellenmiş: 2022-03-11