KYOCERA AVX FFLI Film Capacitors

KYOCERA AVX FFLI Film Capacitors designed for DC filtering applications such as DC link. These capacitors offer solutions for voltages from 800V up to 1400V. This KYOCERA AVX series utilizes controlled self-healing technology, which is essential to ensure a safe and reliable behavior. It is achieved using a fully dry solution with polypropylene metallized and segmented film.

Features

  • 100,000 hours life expectancy
  • End-of-life capacitance decrease of 5%
  •  800VDC up to 1400VDC voltage range
  • -40°C to +95°C operating temperature range
  • RoHS compliant
  • Polypropylene dielectric

Dimensions

Chart - KYOCERA AVX FFLI Film Capacitors
Yayınlandı: 2011-07-22 | Güncellenmiş: 2022-03-11