KYOCERA AVX MAV Miniature AC Circuit Protection Varistors
KYOCERA AVX MAV Miniature AC Circuit Protection Varistors offer transient voltage protection in low-power AC applications, higher DC voltage data lines, and in other capacitance-sensitive applications. These varistors provide low loss in the resonant circuit and clamp large amounts of transients in a bidirectional manner. KYOCERA AVX MAV varistors feature AEC-Q200 qualification, lead-free solderability, a 70VDC / 52VAC working voltage, and an operating temperature range of -55°C to +125°C. Ideal applications include automotive, GFI modules, LC resonant circuits, AC sampling circuitry, data lines, and more.Features
- Low capacitance range of 6pF to 22pF
- Bidirectional protection
- 110VP-P at 125kHz capability
- -55°C to +125°C operating temperature
- 70VDC / 52VAC working voltage
- AEC-Q200 qualified
- ESD rated to 25kV (HBM ESD Level 6)
- EMI / RFI attenuation in the off state
- Lead-free solderability
- 0402, 0603, 0405 2xArray case size options
Applications
- LC resonant circuits
- AC sampling circuitry
- Transformer secondaries
- GFI modules
- Capacitance-sensitive applications
- Immobilizers
- Keyless entry
- Data lines
Yayınlandı: 2012-01-06
| Güncellenmiş: 2022-03-11