KYOCERA AVX TurboCap™ High-CV SMPS Capacitors
KYOCERA AVX TurboCap™ High-CV SMPS Capacitors are characterized by high capacitance in a small volume. By vertical stacking of the ceramic elements, the footprint required for mounting the capacitors is greatly reduced. TurboCaps are ideally suited as filters in the input and output stages of switch-mode power supplies (SMPS). The ultra-low ESR enables high ripple current at high frequencies and high power levels. The DIP leads in either thru-hole or surface-mount configurations offer superior stress relief to the ceramic elements. The leads of these KYOCERA AVX capacitors effectively decouple the parts from the board and minimize thermally or mechanically induced stresses encountered during assembly, temperature cycling, or other environmental conditions.Features
- Unique high CV, low ESR, vertically stacked construction
- High current handling capabilities
- Ideally suited as filters in the input and output stages of switch-mode power supplies (SMPS)
Specifications
- ±15%, -55°C to +125°C temperature coefficient
- 2.5% max. dissipation factor at +25°C, 1.0±0.2Vrms at 1KHz
Circuit Diagram
Yayınlandı: 2010-08-13
| Güncellenmiş: 2022-03-11